
Surface mount, single-pole single-throw (SPST) solid-state relay featuring optical isolation. This transistor output relay offers 1500V isolation and a 500mA maximum output current with a 60V maximum output voltage. It operates with a DC input type requiring 50mA maximum input current and 1.5V maximum input voltage. The component is housed in a compact SOP package with gull wing termination, suitable for surface mounting.
Panasonic AQY282SZ technical specifications.
| Package/Case | SOP |
| Forward Current | 1.8mA |
| Height | 2.7mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 2.5R |
| On-state Resistance-Max | 2.5R |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY282SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
