
Surface mount, 1-channel, DC input solid-state relay featuring a transistor output and 1500V isolation. This SPST relay offers a 400V DC rated voltage and 100mA load current capability. With a maximum power dissipation of 350mW and a maximum on-state resistance of 35 Ohms, it operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and available in SOP packaging.
Panasonic AQY284S technical specifications.
| Approvals | UL, BSI |
| Package/Case | SOP |
| Current Rating | 100mA |
| Depth | 4.3mm |
| Forward Current | 1.8mA |
| Height | 2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 3ms |
| DC Rated Voltage | 400V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY284S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
