
Surface mount transistor output solid state relay featuring 1500V isolation and a 1-channel SPST configuration. This optical SSR offers a maximum output voltage of 350V and a load current capability of 120mA. Operating with DC input, it requires a maximum input voltage of 1.5V and a maximum input current of 50mA. The component is housed in a compact SOP package with gull wing termination, suitable for tape and reel packaging.
Sign in to ask questions about the Panasonic AQY410SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY410SX technical specifications.
| Package/Case | SOP |
| Forward Current | 850uA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY410SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
