
Optical Solid State Relay (SSR) with transistor output, featuring 1-channel SPST configuration. Delivers 60V maximum output voltage and 500mA maximum output current. Offers 1.5kV isolation voltage and a maximum on-state resistance of 2.5 Ohms. Designed for surface mount with gull wing termination in a compact SOP package. Operates with DC input current up to 50mA and is RoHS compliant.
Panasonic AQY412SX technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Max Input Current | 50mA |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-state Resistance-Max | 2.5R |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY412SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
