
Optical Solid State Relay (SSR) featuring a transistor output, designed for through-hole mounting with PC pin termination. This single-channel device offers 5kV isolation voltage and supports a maximum output current of 120mA at up to 400V. The input operates on DC with a maximum input current of 50mA, and the relay exhibits a maximum on-state resistance of 35 Ohms. Packaged in a DIP form factor, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Panasonic AQY414EH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY414EH technical specifications.
| Package/Case | DIP |
| Forward Current | 1.4mA |
| Height | 3.2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY414EH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
