
Surface mount, single-pole single-throw (SPST) solid-state relay featuring a transistor output. Offers 5kV isolation voltage and a 400V AC voltage rating with a 120mA load current capacity. Operates with a DC input type requiring 50mA input current. Packaged in a DIP-4 footprint with gull wing termination, measuring 6.4mm x 4.78mm x 2.9mm. RoHS compliant and suitable for operation between -40°C and 85°C.
Panasonic AQY414EHA technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 120mA |
| Forward Current | 1.4mA |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY414EHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
