
Optical Solid State Relay (SSR) with transistor output, featuring 1-channel operation and 1.5kV isolation. This surface mount device in a SOP package offers a 400V maximum output voltage and 100mA maximum output current. It operates with a DC input type, requiring 50mA maximum input current and 1.5V maximum input voltage. The relay boasts a low on-state resistance of 35 Ohms maximum and a power dissipation of 350mW maximum, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic AQY414SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY414SX technical specifications.
| Package/Case | SOP |
| Forward Current | 850uA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY414SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
