
Solid State Relay (SSR) with optical isolation, featuring a transistor output and SPST configuration. This SIL-4 packaged relay offers a 3.6A load current capability and a 60V maximum output voltage. It provides 2500V isolation and operates with a 6.5mA input current. Designed for through-hole mounting, this RoHS compliant component functions within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic AQZ102D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQZ102D technical specifications.
| Package/Case | SIL |
| Forward Current | 6.5mA |
| Height | 12.5mm |
| Input Current | 6.5mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 21mm |
| Load Current | 3.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.6A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| On-state Resistance-Max | 90mR |
| Output Current | 3.6A |
| Output Voltage | 60V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQZ102D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
