
Optical Solid State Relay (SSR) with transistor output, featuring 2.6A load current and 100V max output voltage. Offers 2500V isolation voltage and operates with a 1mA forward current and 50mA input current. This SIL-packaged, through-hole mount component boasts a 170mR on-state resistance and is ROHS compliant.
Sign in to ask questions about the Panasonic AQZ105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQZ105 technical specifications.
| Package/Case | SIL |
| Forward Current | 1mA |
| Height | 12.5mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 21mm |
| Load Current | 2.6A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6A |
| Max Output Voltage | 100V |
| Mount | Through Hole |
| On-State Resistance | 170mR |
| On-state Resistance-Max | 170mR |
| Output Current | 2.6A |
| Output Voltage | 100V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQZ |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQZ105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
