Panasonic AQZ105D technical specifications.
| Package/Case | SIL |
| Height | 12.5mm |
| Input Type | DC |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 21mm |
| Load Current | 2.3A |
| Max Output Current | 2.3A |
| Max Output Voltage | 100V |
| Mount | Through Hole |
| On-state Resistance-Max | 170mR |
| Output Voltage | 100V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQZ105D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
