
Optical Solid State Relay (SSR) featuring a transistor output, designed for single-channel operation. This SIL package relay offers 2500V isolation voltage and supports a load current of up to 1.3A with a maximum output voltage of 200V. It operates with a DC input type requiring 50mA input current and exhibits a maximum on-state resistance of 550mR. The component is RoHS compliant and suitable for through-hole mounting.
Panasonic AQZ107 technical specifications.
| Package/Case | SIL |
| Forward Current | 1mA |
| Height | 12.5mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 21mm |
| Load Current | 1.3A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| On-state Resistance-Max | 550mR |
| Output Current | 1.3A |
| Output Voltage | 200V |
| Package Quantity | 25 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQZ |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQZ107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
