
Optical Solid State Relay (SSR) with transistor output, featuring a 1-channel SPST configuration. Offers a maximum output voltage of 400V and a load current of 450mA. Provides 2500V isolation and operates within a temperature range of -40°C to 85°C. This through-hole mount component comes in a SIL package with PC pin termination and is RoHS compliant.
Sign in to ask questions about the Panasonic AQZ204D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQZ204D technical specifications.
| Package/Case | SIL |
| Contact Type | 1 maker |
| Height | 12.5mm |
| Input Type | DC |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 21mm |
| Load Current | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| On-State Resistance | 3.2R |
| On-state Resistance-Max | 1.6R |
| Output Voltage | 400V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQZ204D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
