
The Panasonic PhotoMOS AQZ204V is a SPST relay with a maximum output current of 500mA and a maximum output voltage of 140.18kV. It features a lead-free design and is suitable for through-hole mounting. The relay is packaged in a SIP-4 package with dimensions 0.827 X 0.138 INCH and a height of 0.492 INCH. It is compliant with RoHS regulations and is available in a quantity of 25 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQZ204V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQZ204V technical specifications.
| Package/Case | SIP |
| Height | 12.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 21mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Output Current | 500mA |
| Max Output Voltage | 140.18kV |
| Mount | Through Hole |
| On-State Resistance | 3.2R |
| Output Current | 500mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQZ204V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
