Single-channel, optical solid-state relay (SSR) featuring transistor output. Offers 2500V isolation for robust circuit protection. Operates reliably across a wide temperature range from -40°C to 85°C. This ROHS compliant component is designed with a single element for efficient switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQZ205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQZ205 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQZ205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.