
The Panasonic PhotoMOS AQZ207D is a solid state relay with a maximum output voltage of 200V and a maximum output current of 900mA. It has a through hole mount and a SIL-4 package type. The relay is RoHS compliant and has an on-state resistance of 1.1 ohms. It is available in a package quantity of 25 and is packaged in a rail/tube format. The relay has a maximum isolation voltage of 2.5kV and a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQZ207D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQZ207D technical specifications.
| Package/Case | SIP |
| Height | 12.5mm |
| Input Type | DC |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 21mm |
| Load Current | 900mA |
| Max Output Current | 900mA |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| On-State Resistance | 1.1R |
| On-state Resistance-Max | 550mR |
| Output Voltage | 200V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQZ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQZ207D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
