
Optical Solid State Relay (SSR) with transistor output, featuring a single channel and SIL package. Offers 2500V isolation voltage and a 400V maximum output voltage. Designed for DC input with a 50mA input current and handles up to 500mA load current. Operating temperature range is -40°C to 85°C, with 4 Ohms on-state resistance. This RoHS compliant component is lead-free and suitable for PC pin termination.
Sign in to ask questions about the Panasonic AQZ404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQZ404 technical specifications.
| Package/Case | SIL |
| Height | 12.5mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 21mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 400V |
| On-State Resistance | 4R |
| On-state Resistance-Max | 4R |
| Output Current | 500mA |
| Output Voltage | 400V |
| Package Quantity | 25 |
| Packaging | Carton |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQZ |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQZ404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
