The ECJ1VC1H102J is a 0.001uF ceramic capacitor from Panasonic, rated for 50V DC. It has a compact 0603 package size, measuring 0.8mm in width and 1.6mm in length. The capacitor operates within a temperature range of -55°C to 125°C. It is suitable for use in various applications due to its ceramic capacitor type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the Panasonic ECJ1VC1H102J
Evaluation system manual for the ADSP-21369 SHARC processor, featuring the AD1835A audio codec, SDRAM, SRAM, and flash memory for audio application development.