
The Panasonic EEE0JA470SR is a 47uF aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a DC rated voltage of 6.3V and is a polarized component. The capacitor measures 5.3mm in width and 5.4mm in height, and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.3 |
| Length | 5.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Panasonic EEE0JA470SR
A single-phase electricity meter reference design using the NXP MCF51EM256 MCU, featuring ZigBee connectivity, anti-tamper detection, and MQX RTOS integration.