This 22uF aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a polarized component with a rated voltage of 50V and a capacitance of 22uF. The capacitor measures 6.6mm in width and 7.8mm in length, and is available in a 2626 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEEFK1H220P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.8 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFK1H220P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Panasonic EEEFK1H220P
User guide for the EVAL-ADPL54203-AZ, a micropower no-opto isolated flyback converter providing 5V output from 10V-28V input using the ADPL54203.