Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEFUE0G181R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 4.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFUE0G181R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Panasonic EEFUE0G181R
Design note for the LTC1622 step-down controller featuring a 2.5V/4A buck converter and a 3.3V/1A Zeta converter for handheld applications using 2V to 8.5V inputs.