Low Dropout 550kHz DC/DC Controller Operates from Inputs as Low as 2V
Design note for the LTC1622 step-down controller featuring a 2.5V/4A buck converter and a 3.3V/1A Zeta converter for handheld applications using 2V to 8.5V inputs.
Overview
This design document details the LTC1622 high-efficiency step-down DC/DC controller, focusing on its application in handheld portable devices. The controller operates at a fixed 550kHz frequency, synchronizable up to 750kHz, and supports input voltages from 2V to 8.5V. The document provides schematics and performance data for two configurations: a 2.5V/4A buck converter and a 3.3V/1A Zeta converter (step-up/step-down). Key features discussed include OPTI-LOOP compensation for transient response optimization, Burst Mode operation for low-load efficiency, and 100% duty cycle for low dropout operation. Technical specifications cover short-circuit protection via current foldback and thermal considerations for the external P-channel MOSFET.
Use Cases
- Handheld computers
- Single or dual Lithium-Ion battery-powered devices
- 2- to 6-cell NiCd/NiMH battery packs
- Portable electronics requiring 2.5V or 3.3V regulation
- High-efficiency point-of-load power conversion
Topics
Referenced Parts
LTC1622
Linear Technology
The LTC1622 is a versatile high efficiency step-down controller
BH510-1013
BH Electronics
BH ELECTRONICS BH510-1013
1N4148
Generic
low cost diode, D2... 1N4148
IR20BQ015
International Rectifier
D1 IR20BQ015
CEP123-2R0
Sumida
SUMIDA CEP123-2R0
Si4463DY
Vishay Siliconix
Si4463DY
| EEFUD0G121R | Panasonic | PANASONIC SP EEFUD0G121R |
| EEFUE0G181R | Panasonic | PANASONIC SP EEFUE0G181R |
| 6TPB150M | Sanyo | SANYO POSCAP 6TPB150M |
| 10TPB100M | Sanyo | SANYO POSCAP 1OTPB100M |
| MBRD835L | Onsemi | D1 MBRD835L |
| LTC1622 | Linear Technology | The LTC1622 is a versatile high efficiency step-down controller |
| BH510-1013 | BH Electronics | BH ELECTRONICS BH510-1013 |
| 1N4148 | Generic | low cost diode, D2... 1N4148 |
| IR20BQ015 | International Rectifier | D1 IR20BQ015 |
| CEP123-2R0 | Sumida | SUMIDA CEP123-2R0 |
| Si4463DY | Vishay Siliconix | Si4463DY |