This Panasonic TS-UQ series aluminum electrolytic capacitor has a capacitance of 220uF and a voltage rating of 450V. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor has a dissipation factor of 15% and an equivalent series resistance of 904mR. It is available in bulk packaging with a package quantity of 200.
Sign in to ask questions about the Panasonic EET-UQ2W221JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EET-UQ2W221JF technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 904mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.904R |
| Ripple Current | 1.45A |
| Series | TS-UQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-UQ2W221JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
