
Surface mount fixed inductor with 2.2nH inductance and 2% tolerance. Features a ceramic core, 0402 case size (1005 metric), and a maximum DC current of 400mA. Offers a DC resistance of 2.1 Ohms and a self-resonant frequency of 1.8GHz. Operating temperature range is -20°C to 85°C.
Sign in to ask questions about the Panasonic ELJ-RF2N2DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ELJ-RF2N2DF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 140mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 0.55mm |
| Height | 0.02inch |
| Inductance | 2.2nH |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 1.8GHz |
| Series | RF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 2.8E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ELJ-RF2N2DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.