Sign in to ask questions about the Panasonic EVQ-WFP00415B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-WFP00415B technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Number of Positions | 15 |
| Operating Supply Voltage | 10V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 800 |
| Packaging | Tray |
| Series | EVQWF |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-WFP00415B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.