The Panasonic EVQWEB00115B is a rotary square encoder with incremental encoder reading and digital square wave output. It features a knurled shaft and can operate at up to 0.02 units of maximum operating torque. The encoder is programmable and has a mechanical life of 30,000 cycles. It is designed for through-hole mounting and has a typical operating supply voltage of 16VDC.
Checking distributor stock and pricing after the page loads.
| Type | Square Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Knurl |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.02N.m |
| Typical Operating Supply Voltage | 16VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |