
Optical Solid State Relay (SSR) featuring a transistor output for general-purpose applications. This 1-channel relay offers a 5A contact current rating with a maximum of 8A, and a voltage rating of 277V AC. It operates with a 12V DC coil voltage, requiring 20.8mA coil current and dissipating 250mW. The relay has a quick operate time of 15ms and release time of 5ms, with a wide operating temperature range from -40°C to 70°C. Designed for through-hole mounting with PC pin termination, this RoHS compliant component is supplied in a case of 100 units.
Panasonic LKT1AF-12V technical specifications.
| Coil Current | 20.8mA |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Depth | 11mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Case |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | LK-T |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LKT1AF-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
