The Panasonic OAC10/32-AL is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is available in a 5-pin ROHS compliant package and is lead free. The relay is designed for through hole mounting and has an output current of 2A. It is packaged in bulk quantities of 20 units and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic OAC10/32-AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic OAC10/32-AL technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic OAC10/32-AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.