This solid state relay module is a RoHS compliant device with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It features a through hole mount and a package quantity of 20 per bulk packaging. The relay has an output current of 2A and is suitable for use in applications where a high level of reliability is required.
Panasonic OAC3/15 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.