This solid state relay is a module type with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is designed for through hole mounting and is compliant with ROHS regulations. The relay has an output current of 2A and is available in a package quantity of 20 per unit.
Sign in to ask questions about the Panasonic OAC3/15-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic OAC3/15-A technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic OAC3/15-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.