This solid state relay is a module type package with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is designed for through hole mounting and is compliant with ROHS regulations. The relay has an output current of 1A.
Sign in to ask questions about the Panasonic ODC10/32-AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ODC10/32-AL technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ODC10/32-AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.