Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PNA4602M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 8.3mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 2.4mA |
| Orientation | Side View |
| RoHS Compliant | No |
| Sensing Distance | 10m |
| Wavelength | 940nm |
| Width | 5.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PNA4602M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.