Linear Output Photo IC, ROHS COMPLIANT PACKAGE-8
Checking distributor stock and pricing after the page loads.
Panasonic PNA4U12F technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Supply Current-Max | 0.024 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |