Panasonic RSM1C technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Packaging | Bag |
| Series | ERJ |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic RSM1C to view detailed technical specifications.
No datasheet is available for this part.