
This Panasonic ST2-DC24V relay is a general purpose, non-latching type with a coil voltage of 24V DC and a contact current rating of 8A. It features a silver and tin contact material and is lead free. The relay operates within a temperature range of -40°C to 60°C and has a maximum voltage rating of 250V DC. It is packaged in a rail or tube format and is RoHS compliant.
Sign in to ask questions about the Panasonic ST2-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ST2-DC24V technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 2.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Tin |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 240mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST2-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
