This DPDT relay has a contact current rating of 1A and a maximum operating temperature of 70°C. It is designed for surface mount applications and has a power consumption of 35mW. The relay's coil voltage is 1.5V with a resistance of 64.3 ohms and a current of 23.3mA. It is compliant with RoHS regulations and is packaged in a rail or tube format with 40 units per package.
Sign in to ask questions about the Panasonic TXS2SL-L-1.5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2SL-L-1.5V technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 64.3R |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 35mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SL-L-1.5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.