Sign in to ask questions about the Panasonic UZA20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic UZA20 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Type | NPN |
| Sensing Distance | 10mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic UZA20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.