BNC Plug Str 50 Ohm Gold Crimp/IDC
Inductor Power Shielded Wirewound 330uH/248uH 20% 100KHz 0.31A 1.88Ohm DCR Automotive T/R
330uH Shielded Wirewound Inductor 20% Tol 100KHz Test 0.31A 1.88R 4.1MHz
Ferrite Core Bead B-Material 6473nH 30%
Ferrite Core Bead K-Material 162nH 30%
Ferrite Core Bead J-Material 1100nH 30%