Switching Diode 75V 0.3A DO-35 Through Hole
DO-35 Single Diode 100V 200mA 500mW Through Hole
100V 200mA DO-35 General Purpose Diode
Rectifier Diode, 1 Element, 100V V(RRM), Silicon, DO-35,
DIODE GEN PURP 100V 200MA DO35
General Purpose Rectifier Diode 100V 200mA DO-35 Through Hole
General Purpose Diode, 100V, 200mA, DO-35 Package, Through Hole Mount
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35,
Silicon Rectifier Diode 100V 0.25W 2-Pin Axial DO-35
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM),
Diode Ultra Fast Recovery Rectifier 100V 0.3A 2-Pin DO-35 Bulk
Silicon Rectifier Diode, 100V, 0.5W, AXIAL, DO-35
Silicon Rectifier Diode, 100V, 0.5W, Axial Lead, DO-35 Package
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, LEAD FREE PACKAGE-2
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2
Diodes - General Purpose, Power, Switching 1500W 20V 5% UNI TRANSZORB-TVS
Rectifier Diode, Schottky, 1 Element, 0.2A, 100V V(RRM), Silicon, LEAD FREE, DO-35
0.2 A, 100 V, SILICON, SIGNAL DIODE, LEAD FREE, DO-35