Thick Film Chip Resistor 1206 27.4kR 1% 0.25W SMD AEC-Q200
274 Ohm 1% 1/8W 150V Thick Film SMD Chip Resistor 0805
1206 SMD Thin Film Resistor, 274R, 0.1%, 150V, 250mW, AEC-Q200
4 Resistor Network, 270kR, 2%, 8-SIP, Isolated, 100V
274 Ohm 1% 1/10W 0402 SMD Thick Film Resistor
0603 Thick Film Resistor, 274 Ohm, 1% Tol, 75V, 100mW, SMD
274 Ohm 1% 1206 Thick Film SMD Resistor 200V 1/4W
SMD Resistor 27.4 Ohm 1% 1/8W 0805
274kR 0.1% 150V 250mW Thin Film SMD Chip Resistor 1206
27.4 Ohm 1% 1/10W 0402 SMD Thick Film Resistor
FPGA 4320-Cell 269MHz 274 I/O FLASH FBGA
0603 Thin Film Resistor 274 Ohm 0.1% 1/8W ±25ppm/°C SMD Tape & Reel
27.4 Ohm 1% 1/4W 1206 SMD Thick Film Resistor
1206 Thick Film Resistor 27.4 Ohm 1% 0.25W SMD T/R
2512 274 Ohm 1% 1W Thick Film SMD Resistor
0603 Thin Film Chip Resistor, 27.4kR, 0.1%, 50V, SMD
0402 Thin Film Resistor, 274R, 0.1%, 25V, 63mW, SM
27.4R 1% 3/4W 2010 SMD Chip Resistor, 400V, AEC-Q200
274kR 1% 100mW 50V 0402 Thick Film SMD Resistor
2.74kR 1% 250mW Metal Film Resistor, SMD, 1406, 200V