3.138MHz Crystal Oscillator, SMD, 2.4-2.6V, -20-70°C
Crystal Oscillator 3.138MHz ±50ppm SMD 4-Pin
Oscillator XO 3.138MHz ±100ppm 5pF CMOS 60% 1.8V 4-Pin SMD
Oscillator XO 3.138MHz ±50ppm 15pF CMOS 55% 3.3V Automotive 4-Pin SMD
Crystal Oscillator 3.138MHz ±100ppm SMD 4-Pin
72-Position Right Angle Through Hole Connector Tray, UL94 V-0, Low Halogen
Brass Contact, Gold Plated, Through Hole, 0.376inch Length, 0.05inch Pin Diameter
Grey Steel Panel Mount Enclosure, 8x36in, IP66, 123lb
Brass Through Hole Contact, Tin Plated, Non-Insulated, PC Pin Termination
Brass Contact, Tin Plated, Non-Insulated, Through Hole Mount
Brass Gold Contact, Through Hole, Non-Insulated, 500/Pack
Brass Contact, Tin Plated, Through Hole, Non-Insulated, PC Pin Termination
38-Position Right Angle Header, 3A 350V, 2.54mm Pitch, Through Hole
Contact SKT Solder ST Thru-Hole Bulk
Metal Enclosure, Grey, 2.307 x 3.138 x 4.906 inch, IP66
Contact PIN Solder ST Thru-Hole Bulk