Search Results for "62525 tungsram group"
Filters
62525-101
Amphenol
(ICC)
Contact PIN/PIN Solder RA Thru-Hole
Datasheet
Through Hole
Active
Contact Plating:
Gold
Lead Free:
Contains Lead
Mount:
Through Hole
Package Quantity:
400
62525-102LF
Amphenol
(ICC)
Contact PIN/PIN Solder RA Thru-Hole
Datasheet
Through Hole
Active
Contact Plating:
Gold
Mount:
Through Hole
Number of Positions:
2
Package Quantity:
120
62525-101LF
Amphenol
(ICC)
Contact PIN/PIN Solder RA Thru-Hole
Datasheet
Through Hole
Active
Contact Plating:
Gold
Lead Free:
Lead Free
Mount:
Through Hole
Package Quantity:
400
62525-102
Amphenol
(ICC)
Contact PIN/PIN Solder RA Thru-Hole
Datasheet
Through Hole
Active
Mount:
Through Hole
Package Quantity:
1
62525
Kontron
KAB-JILI30-TOLD04
Datasheet
Volume Production
62525-103
Amphenol
(ICC)
Contact PIN/PIN Solder RA Thru-Hole
Datasheet
Through Hole
Unconfirmed
Contact Type:
Coaxial
Gender:
PIN/PIN
Termination Method:
Solder
Body Orientation:
Right Angle
62525-103LF
Amphenol
(ICC)
Contact PIN/PIN Solder RA Thru-Hole
Datasheet
Through Hole
Unconfirmed
Contact Type:
Coaxial
Gender:
PIN/PIN
Termination Method:
Solder
Body Orientation:
Right Angle