BeldenHOOK UP WIRE, 1000FT, 16AWG COPPER GREEN; Wire Gauge:16AWG; Conductor Area CSA:-; Voltage Rating:300V; Jacket Color:Green; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Max Strands x Strand Size:19 x 28AWG ;RoHS Compliant: Yes