Pushbutton Switch, 3PST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
Omron A165E-SY-03U technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Manufacturer Series | A165E |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron A165E-SY-03U to view detailed technical specifications.
No datasheet is available for this part.