NXP BLF8G22LS140U technical specifications.
| Current Rating | 4.2uA |
| Frequency | 2.2GHz |
| Gain | 18.5dB |
| Output Power | 33W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF8G22LS140U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
