Common Mode Chokes Dual 51uH 2.8kOhm 100kHz 0.2A 1Ohm DCR SMD Automotive T/R
TDK ACT45B-510-2P-TL001 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Length | 4.5 |
| Number of Functions | 2 |
| Manufacturer Series | ACT45B |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ACT45B-510-2P-TL001 to view detailed technical specifications.
No datasheet is available for this part.