The AM26LS33CN is a 16-pin DIP dual differential line receiver from NXP, designed for commercial temperature operation. It can handle supply voltages between 4.75V and 5.25V. The device features differential Schmitt trigger input characteristics and true output polarity. It is available in a 16-pin DIP package, measuring 7.62mm in width and 19.025mm in length.
NXP AM26LS33CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP AM26LS33CN to view detailed technical specifications.
No datasheet is available for this part.