bq20z4x/bq20z6x//bq20z7x/bq28xxx/bq306x Battery Management USB Interface Programmer
Mounting brackets for adapters and Chargers PU=2 ST, FBS MOUNT. DEVICE, Mascot
Processor Specific Clock Generator, 31MHz, CMOS, CDIP24, 0.300 INCH, SLIM, DIP-24
SITE LICENSE USB 2.O DEVICE
Mounting brackets for adapters and Chargers PU=2 ST, FCS MOUNT. DEVICE, Mascot
Mounting brackets for adapters and Chargers PU=2 ST, FAS MOUNT. DEVICE, Mascot
Switch Push Button N.O. Round Button 10A 115VAC 28VDC Screw Panel Mount
Pin header, straight 3 mm Pole no. 2x1 Micropower, CTMV/MICRO/2, Camdenboss
Pin housing 3 mm Pole no. 2x2 Micropower, CTHM/MICRO/4, Camdenboss
Development Boards & Kits - PIC / DSPIC TCP-IP DEV BRD FOR PIC18F67J60
HDMI TO MICRO HDMI CABLE 3'
Shielded HDMI to Micro HDMI Adapter Cable, 6ft, Black
32-Bit RISC MCU, 20MHz, 168-Pin PQFP
MICRO HDMI TO VGA CONVERTER 6"
Conn HDMI to Micro HDMI Adapter F/M ST 1/1 Port
RISC Microcontroller, 32-Bit, MROM, 16.67MHz, CMOS, PQFP168, PLASTIC, QFP-168
6ft Shielded Round HDMI Adapter M/F Black
WIRE STRIPPER, 1.5MM
32-Bit RISC MCU, 16.67MHz, 168-Pin PQFP
PTC Thermistor, 25ohm, Surface Mount, CHIP