AIRPAX ATR11-C-X-63-B-2-C-3.0A CIRCUIT BREAKER, THERMAL, 1P, 240V, 3A
Variable Attenuator, 2100MHz Min, 2300MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, SOIC-8
Analog Circuit, 1 Func, PDSO8
14-bit DIP-8 Analog IC, 0°C to 70°C, 600uA Supply Current
Circuit Breaker Thermal 1Pole 2A 240VAC
Circuit Breaker Thermal 1Pole 4A 240VAC/32VDC
Circuit Breaker Thermal 1Pole 7A 240VAC/32VDC
1-Pole 12A Panel Mount Thermal Circuit Breaker 240V AC 50V DC
Thermal Circuit Breaker 1-Pole 6A 240VAC Panel Mount
CIRCUIT BREAKER, THERMAL, 1P, 240V, 1.5A; Voltage Rating VDC:50V; Voltage Rating VAC:240V; Current Rating:1.5A; No. of Poles:1 Pole; Circuit Breaker Mounting:Panel; Product Range:ATR11 Series; Voltage AC:240V ;RoHS Compliant: Yes
CIRCUIT BREAKER, THERMAL, 1P, 240V, 2A; Voltage Rating VDC:50V; Voltage Rating VAC:240V; Current Rating:2A; No. of Poles:1 Pole; Circuit Breaker Mounting:Panel; Product Range:ATR11 Series; Voltage AC:240V ;RoHS Compliant: Yes
CIRCUIT BREAKER, THERMAL, 1P, 240V, 5A; Voltage Rating VDC:50V; Voltage Rating VAC:240V; Current Rating:5A; No. of Poles:1 Pole; Circuit Breaker Mounting:Panel; Product Range:ATR11 Series; Voltage AC:240V ;RoHS Compliant: Yes
Circuit Breaker Thermal 1Pole 1A 240VAC
Circuit Breaker Thermal 1Pole 1A 240VAC/32VDC
AIRPAX ATR11-C-X-63-B-2-C-4.0A CIRCUIT BREAKER, THERMAL, 1P, 240V, 4A
Circuit Breaker Thermal 1Pole 8A 240VAC/32VDC
Thermal Circuit Breaker, 500mA, 50V DC, 240V AC, Panel Mount
Thermal Circuit Breaker 1-Pole 3A 240VAC 50VDC Panel Mount