The AZ2280-1A-240AEF is a SPST flange mount relay with a maximum current rating of 30A and a maximum voltage rating of 28V DC. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The relay features a quick connect termination and is designed for lead-free applications.
American Zettler AZ2280-1A-240AEF technical specifications.
| Coil Resistance | 13.49kR |
| Coil Voltage (AC) | 220.24kV |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2280-1A-240AEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.