
The AZ2280-1C-24AF is a 3P SPDT electromechanical relay from American Zettler, rated for 30A at 24V AC. It features a silver-cadmium contact material and a quick connect termination. The relay operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. It has a weight of 36g and is designed for flange mount applications.
American Zettler AZ2280-1C-24AF technical specifications.
| Coil Resistance | 100R |
| Coil Voltage (AC) | 24V |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Operate Time | 15ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 3P, SPDT |
| Weight | 36g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2280-1C-24AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
